
TE Connectivity 60583-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Length | 0.67inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.