
Right-angle flag terminal, female receptacle with a 6.35mm mating tab width and 0.81mm tab thickness. Designed for 10-12AWG discrete wire, supporting insulated wire with a 5.33mm wire/cable diameter. Constructed from brass with tin plating, this non-insulated terminal is RoHS compliant and ELV compliant. Packaged in a bag of 1000 units, it mounts free-hanging.
TE Connectivity 60583-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60583-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.