
TE Connectivity 60598-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.07inch |
| Lead Free | Not Applicable |
| Length | 9.65mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 76um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60598-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.