
TE Connectivity 60613-2 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Material | Brass |
| Mating Tab Width | 0.205inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60613-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
