
Female socket contact for wire-to-wire connector systems, designed for power applications. Features a brass construction with tin plating, a 15A contact current rating, and a 250V voltage rating. This straight, signal contact supports discrete wire types within an 18-24AWG range and has a maximum operating temperature of 221°C. Supplied in a bag of 1000 units.
TE Connectivity 60617-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Round |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.81mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 18.03mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60617-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
