
Female, straight, signal contact for wire-to-wire connector systems. Features bronze material with tin plating, rated for 15A contact current and 250V voltage. Designed for crimp termination of discrete wire, accommodating 24-18 AWG with an insulation diameter of 2.54mm. Operates within a temperature range of -67°C to 221°C. RoHS compliant.
TE Connectivity 60617-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.81mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 17.65mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60617-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
