
Female, straight orientation, wire-to-wire connector for power applications. Features tin-plated bronze contacts with a round signal contact shape, rated for 15A contact current and 250V voltage. Designed for crimp termination of discrete wire gauges from 20AWG to 14AWG, with an insulation diameter of 0.13 inches. Operates within a temperature range of -67°C to 221°C. This assembly tool is RoHS compliant.
TE Connectivity 60619-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.44mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.82mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 18.23mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60619-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
