
Power and signal contact pin for wire-to-wire applications. Features a brass construction with tin plating, rated for 15A contact current and 250V operating voltage. Designed for cable mounting with a straight orientation and crimp termination, accommodating 14-20 AWG discrete wire. Operates within a temperature range of -67°C to 221°C, with UL94 V-2 flammability rating. RoHS compliant and lead-free.
TE Connectivity 60620-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Round |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.44mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 4.82mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 0.805inch |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60620-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
