TE Connectivity 606209-1 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Ampower II |
| Termination | Standard |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 606209-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.