TE Connectivity 606287-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 1.781inch |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Circular |
| Thickness | 0.062inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 606287-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.