Female quick disconnect terminal for 10-14 AWG discrete wire. Features silver-plated brass body and contacts, with a 6.35mm mating tab width. Designed for free-hanging mounting and tape and reel packaging. Compliant with RoHS and ELV standards.
TE Connectivity 60635-2 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.275inch |
| Lead Free | Not Applicable |
| Length | 19.69mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.99mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60635-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.