
Quick disconnect terminal, receptacle gender, straight orientation, designed for 14-18AWG discrete wire. Features brass body with tin plating, accommodating a 6.35mm mating tab width and 4.32mm wire/cable diameter. Non-insulated with insulated wire support, this terminal measures 19.04mm in length and 4.32mm in depth. Supplied on tape and reel for 10,000 units, it is RoHS compliant.
TE Connectivity 60650-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.54mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 19.04mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60650-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
