
Straight, non-insulated male plug terminal for discrete wire. Features brass body with tin plating and brass/bronze contacts with tin/silver plating. Supports insulated wire with a maximum wire gauge of 14 AWG and a minimum of 18 AWG, accommodating a wire/cable diameter up to 4.45mm. Compliant with RoHS and ELV standards. Packaged on tape and reel for efficient assembly.
TE Connectivity 60660-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Silver |
| Depth | 5.59mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.45mm |
| Lead Free | Lead Free |
| Length | 0.745inch |
| Material | Brass |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Plug |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.45mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60660-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
