TE Connectivity 60660-2 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.45mm |
| Lead Free | Not Applicable |
| Length | 0.745inch |
| Material | Brass |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Terminal Material | Brass |
| Termination | Plug |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.45mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60660-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.