
Fastin-Faston series male tab terminal, designed for 14-10 AWG wire, features a brass body with tin plating for reliable conductivity. This non-insulated terminal offers straight orientation and insulated wire support, with a mating tab width of 6.35mm and a tab thickness of 0.81mm. The component has a length of 28.11mm and a depth of 6.35mm, with a wire/cable diameter capacity of 4.32mm. Packaged on tape and reel, this RoHS compliant terminal is suitable for free-hanging mounting.
TE Connectivity 60701-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 28.11mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60701-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
