
Spring spade terminal, female gender, designed for 14-18 AWG wire gauges. Features brass contact material with tin plating, offering a straight, non-insulated, free-hanging mount. Includes insulated wire support with a maximum wire/cable diameter of 4.57mm. Terminal length is 19.05mm, with a tongue thickness of 0.508mm and a stud size of M3.5 (0.138 inch). Packaged in tape and reel for high-volume applications.
TE Connectivity 60725-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.57mm |
| Lead Free | Not Applicable |
| Length | 19.05mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Standard |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60725-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.