
Ring tongue terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for 15-17 AWG wire, this non-insulated terminal offers a straight orientation and a circular termination type. It includes insulated wire support and mounts free-hanging, with a stud diameter of 4.17mm (M4). Packaged on tape and reel for automated assembly, this component is RoHS compliant.
TE Connectivity 60752-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.69mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.115inch |
| Lead Free | Not Applicable |
| Length | 21mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.03um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.025inch |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 0.19inch |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60752-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.