Non-insulated ring tongue terminal for 14-18 AWG wire, featuring a brass body and contact material. This straight orientation terminal offers a stud size of M4 with a 4.34mm stud diameter and a 18.64mm length. Designed for crimp termination, it includes insulated wire support and a 3.56mm insulation diameter. Packaged on tape and reel for efficient application.
TE Connectivity 60771-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 7.49mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 18.64mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.46mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60771-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.