TE Connectivity 607847-1 technical specifications.
| Body Material | Nylon |
| Color | White |
| ELV | Compliant |
| Height | 0.31inch |
| Lead Free | Not Applicable |
| Length | 1inch |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | AMP-TY |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 607847-1 to view detailed technical specifications.
No datasheet is available for this part.