TE Connectivity 60789-8 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Contact Plating | Tin |
| Depth | 2.92mm |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.07inch |
| Lead Free | Not Applicable |
| Length | 9.65mm |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Gold |
| Plating Thickness | 38um |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60789-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.