Male plug terminal for 18-14 AWG wire, featuring brass body and contact material, both plated with tin. This non-insulated component offers a 0.125-inch insulation diameter and a 0.745-inch length with a 4.57mm depth. Designed for socket mounting, it includes insulated wire support and is supplied in tape and reel packaging. RoHS compliant.
TE Connectivity 60793-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.57mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Length | 0.745inch |
| Mount | Socket |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Plug |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60793-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.