TE Connectivity 608-CG1T technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Number of Positions | 8 |
| Package Quantity | 150 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 608-CG1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.