
Male, straight, non-insulated signal contact with tin-plated bronze construction. Designed for press-fit termination into a 1.27mm mounting hole diameter on PCBs up to 2.39mm thick. Features a 2.29mm depth and height, with a 9.91mm length. This component is RoHS compliant and ELV compliant, supplied in a box of 12000 units.
TE Connectivity 60802-2 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.29mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 9.91mm |
| Material | Bronze |
| Mount | Through Hole |
| Mounting Hole Diameter | 1.27mm |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Box |
| PCB Thickness | 2.39mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60802-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
