
Male PC Pin Terminal, 9.91mm length, featuring a phosphor bronze body with gold plating over nickel. Designed for through-hole mounting on PCB thicknesses up to 2.39mm, this non-insulated terminal has a pin diameter of 1.47mm and a pin length of 4.06mm. Operating temperature range is -55°C to 105°C. Packaging is loose piece, with 1000 units per package.
TE Connectivity 60803-1 technical specifications.
| Board Thickness | 2.36mm |
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.29mm |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 9.91mm |
| Manufacturer Series | 60803-1 |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Thickness | 2.39mm |
| Pin Diameter | 1.47mm |
| Pin Length | 4.06mm |
| Plating | Gold |
| Plating Thickness | 38um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Terminal Material | Bronze |
| Termination | Receptacle |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 60803-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
