
TE Connectivity 608036-9 technical specifications.
| Color | Red |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 36foot |
| Mount | Cable |
| Package Quantity | 12 |
| Packaging | Roll |
| Thickness | 0.08inch |
| Weight | 576.1g |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 608036-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.