TE Connectivity 60804-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.65mm |
| Material | Bronze |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60804-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.