TE Connectivity 60805-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 17.93mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60805-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.