
TE Connectivity 60805-2 technical specifications.
| Contact Material | Brass |
| Contact Type | N/A |
| Depth | 6.35mm |
| ELV | Compliant |
| Height | 4.44mm |
| Lead Free | Not Applicable |
| Length | 17.93mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60805-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.