
TE Connectivity 60806-1 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.68mm |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 4100AWG |
| Wire Gauge (Min) | 1600AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60806-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.