
TE Connectivity 60812-1 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Lead Free | Not Applicable |
| Length | 16.26mm |
| Material | Bronze |
| Orientation | Right Angle |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60812-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
