TE Connectivity 60824-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.29mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Material | Bronze |
| Mount | Through Hole, Cable |
| Mounting Hole Diameter | 1.85mm |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.063inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60824-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.