TE Connectivity 60824-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 60824-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.