
Quick disconnect terminal, receptacle gender, designed for 18-22AWG wire. Features a brass terminal material with tin plating, rated for 28A and 105°C maximum operating temperature. This straight, non-insulated terminal has a 6.35mm mating tab width and 0.125-inch insulation diameter. Packaged as 1000 loose pieces, it is RoHS compliant.
TE Connectivity 60838-1 technical specifications.
| Contact Plating | Tin |
| Current Rating | 28A |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Lead Free | Not Applicable |
| Length | 0.798inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Tab Length | 0.315inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Test Voltage | 1kV |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60838-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
