TE Connectivity 60843-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 9.58mm |
| Material | Brass |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.95mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60843-1 to view detailed technical specifications.
No datasheet is available for this part.