TE Connectivity 608440-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 88.9mm |
| Package Quantity | 50 |
| Series | FLEX-MODE, AMP |
| Width | 99.31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 608440-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.