Male, non-insulated tab terminal for discrete wire termination. Features brass body with tin plating, accepting 18-14 AWG wire with a 3.81mm diameter. Straight orientation, free-hanging mount, and 4.75mm mating tab width. Supplied on tape and reel, with 3500 units per package. Compliant with ELV and RoHS standards.
TE Connectivity 60850-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.46mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Not Applicable |
| Length | 0.675inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60850-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.