Straight, male, non-insulated signal contact for through-hole and cable mounting. Features a bronze contact material with gold plating (38um) and tin plating. Designed for a board thickness of 2.36mm or 2.39mm, with a maximum operating temperature of 85°C and a minimum of -55°C. Supports wire/cable gauges up to 28AWG.
TE Connectivity 60874-2 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.41mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 2.41mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 9.14mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Thickness | 2.39mm |
| Plating | Gold |
| Plating Thickness | 38um |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 60874-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.