
TE Connectivity 608801-1 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | White |
| Depth | 15.24mm |
| ELV | Compliant |
| Height | 0.27inch |
| Lead Free | Not Applicable |
| Length | 9.65mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1400 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | AMP-TY |
| Stud Size | M3.5 |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 608801-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.