4-way cable tie mount, 0.75 inch square, crafted from durable white nylon. Features screw and adhesive mounting options for versatile application. UL approved and ELV compliant, this mount is designed for efficient cable management. Each bag contains 100 units.
TE Connectivity 608802-1 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | White |
| ELV | Compliant |
| Height | 0.15inch |
| Lead Free | Not Applicable |
| Length | 0.75inch |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | AMP-TY |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 608802-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.