TE Connectivity 60885-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.8mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Socket |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60885-1 to view detailed technical specifications.
No datasheet is available for this part.