
TE Connectivity 60885-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.18mm |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.071inch |
| Lead Free | Not Applicable |
| Length | 11.43mm |
| Material | Bronze |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60885-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.