
Signal contact, receptacle termination, straight orientation, cable mount. Features bronze contact material with gold plating (76um) and tin plating. Designed for 22-26AWG wire gauge, supporting insulated wire with a maximum insulation diameter of 1.65mm. Non-insulated, unshielded, with a length of 0.38 inches and a depth of 2.67mm. Packaged in a box with 15000 units.
TE Connectivity 60888-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.65mm |
| Lead Free | Not Applicable |
| Length | 0.38inch |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Box |
| Plating | Gold |
| Plating Thickness | 76um |
| Shielding | Unshielded |
| Terminal Finish | Gold |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60888-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.