
TE Connectivity 60893-2 technical specifications.
| Color | Clear |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.734inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60893-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.