
TE Connectivity 608BR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Zinc |
| Current Rating | 10A |
| Depth | 50.8mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 80.3mm |
| Max Operating Temperature | 60°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 608BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.