
TE Connectivity 608BS technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Number of Circuits | 4 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 608BS, Buchanan |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 608BS to view detailed technical specifications.
No datasheet is available for this part.