TE Connectivity 609-001 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.08inch |
| Lead Free | Not Applicable |
| Length | 0.462inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Budget |
| Tab Length | 0.187inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.062inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 609-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.