TE Connectivity 609-1027 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 609-1027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.