TE Connectivity 609-1031HD technical specifications.
| Color | Blue |
| Material | Thermoplastic |
| Number of Positions | 10 |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 609-1031HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.