TE Connectivity 609-1641 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Glass, Thermoplastic |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 609-1641 to view detailed technical specifications.
No datasheet is available for this part.