TE Connectivity 609-2041 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold |
| Current Rating | 1A |
| Gender | Female |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 609 |
| Test Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 609-2041 to view detailed technical specifications.
No datasheet is available for this part.